| Quantidade | Preço |
|---|---|
| 1+ | $ 1,003.990 |
Informação do produto
Descrição geral do produto
The FLK-V3003 FC KIT is a FC wireless AC-DC voltage Measurement Kit that shows real-time measurements from remote modules up to 20m away. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20m away. A fully functional true-RMS voltage meter that wirelessly relays AC/DC voltage measurements to other Fluke Connect™ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adapter and Fluke connect mobile app.
- Fluke 3000 - AC and DC voltage measurements to 1000V
- Fluke 3000 - AC and DC current with 0.01mA resolution
- Fluke 3000 - Continuity, resistance, diode test, capacitance and frequency measurements
- Fluke 3000 - Minimum/maximum recording
- Fluke 3000 - CAT III 1000V, CAT IV 600V
- Fluke 3000 - IP54 Protection rating
- v3001 FC - Measure up to 1000 VDC
- v3000 FC - Measure up to 1000V
- v3000/v3001 FC - Use as a standalone meter or as part of the system
- v3000/v3001 FC - Logging function for recording and saving up to 65000 readings
Aplicações
Test & Measurement
Conteúdo
Fluke 3000 FC series Wireless multimeter, Fluke v3000 AC Voltage module, Fluke v3001 DC Voltage module, TL175, TL224 and TL222 Test leads, AC175, AC285 and AC220 Alligator clips and Magnetic hanging straps.
Notas
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Especificações Técnicas
Multimeter, Voltage Module and Accessories
No SVHC (15-Jun-2015)
Fluke Connect 3000 FC Series
Documentação técnica (2)
Produtos associados
8 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto