FLK-II905/SB140/FPC
Sonic Imager, SB140 Beacon/1Yr Std, 70 m, 7 ", 1280 x 800 Pixels, 63°, 2kHz to 65kHz
| Quantidade | Preço |
|---|---|
| 1+ | $ 23,538.980 |
Informação do produto
Descrição geral do produto
FLK-II905/SB140/FPC is an industrial acoustic imager with SB140 sound beacon and 1-year Fluke Premium Care Plan. Without the need for training, maintenance teams can now inspect for gas and vacuum leaks even during peak production periods. The 7" LCD touchscreen overlays a SoundMap™ on a visual image for quick location identification and report of findings. The SB140 Sound Beacon enables revolutionary tightness testing in non-pressurized vessels by emitting a 40kHz ultrasonic signal that escapes through leak paths and is detected visually by Fluke acoustic imagers. Ideal for use in automotive, aviation, cleanrooms, construction, and more, this system helps reduce downtime, improve product quality, and meet safety and regulatory standards.
- Acoustic imaging: blends live SoundMap™ with visual image for accurate sound source detection
- LeakQ™ mode shows leak size scale, leak rate, and leak cost estimation
- Adjustable frequency filtering 2 to 65kHz
- Visual camera resolution of 5MP with SoundMap™ overlay
- Detection range up to 70meters (230feet) depending on ambient condition
- Capture images on-the-go with one click, no need to navigate the menu for image capture
- 6hr battery life, rugged design, USB‑C charging
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Size (H x W x L) is 186mm x 322mm x 68mm (7.3" x 12.7" x 2.7")
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
Conteúdo
Fluke II905 acoustic imager, USB-C charger with country-specific connectors, Lithium-ion smart battery pack, USB-C cable, Rugged hard carrying case, Array sensor cover, Adjustable hand strap and neck strap, Sound beacon, Sound beacon, 1-year Fluke premium care plan.
Notas
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Especificações Técnicas
70m
1280 x 800 Pixels
2kHz to 65kHz
ii Series
7"
63°
-
No SVHC (15-Jun-2015)
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto

