FLK-FEV100/TY1 KIT
Emobility Tool Kit, 10% to 85% RH, Non-Condensing, 2km, 2W, SAE J1772 Type 1 Socket, -20 °C to 40°C

| Quantidade | Preço |
|---|---|
| 1+ | $ 1,684.990 |
Informação do produto
Descrição geral do produto
FLK-FEV100/TY1 KIT is a FEV100/TY1 adapter kit for electric vehicle charging stations with Type 1 connector/cable and carrying case. It tests the safety and performance of type 1, level 1 or level 2 electric vehicle ac charging stations (EVSEs). The FEV100 test adapter simulates the presence of an electrical vehicle, allowing users to conduct tests in combination with appropriate test instruments, such as a digital multimeter or oscilloscope. Use the FEV100 to verify an EVSE is working properly after install and during periodic maintenance, or troubleshoot an EVSE if it is not delivering the appropriate charge.
- Test functionality and safety of electrical vehicle charging stations
- Vehicle simulation: CP control pilot state simulation tests different charging states
- Grounding protection: PE pre-test for dangerous voltage
- GFCI testing: stay protected from and check risk of electric shock
- Compatibility: integrates into Fluke portfolio of test and measurement tools
- SAE J1772: complies with North American standards
- Internal power consumption of 2W maximum
- Operating temperature range from -4°F to 104°F (-20°C to 40°C)
- Measurement category: CAT II 250V
- IP54 rated
Conteúdo
1 x FEV100/BASIC test adapter, 1 x FEV-COM/TY1 Type 1 connector and cable, 1 x soft carrying case, 1 x user manual, 1 x 3-year warranty.
Notas
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Especificações Técnicas
SAE J1772 Type 1 Socket
10% to 85% RH, Non-Condensing
40°C
IP54
No SVHC (15-Jun-2015)
2W
-20°C
2km
-
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto