Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 539.750 |
Informação do produto
Descrição geral do produto
VISIFAULT is a Visual Fault Locator (VFL) - cable continuity tester locates fibers, finds faults, verifies continuity and polarity. You can diagnose and repair simple fiber link problems with Fluke Networks' VisiFault™ VFL. The laser-powered VFL is a cable continuity tester that locates fibers, verifies cable continuity and polarity. This cable continuity tester helps find breaks in cables, connectors and splices. Continuous and flashing modes make for easier identification. Compatible with 2.5mm and 1.25mm connectors for easy connection. Ruggedly constructed for demanding field-testing. This visual fault locator has a long battery life for hours of use. VisiFault incorporates an energy-absorbing holster over an impact-resistant case to withstand drops, impacts and rough treatment, ensuring years of trouble-free operation. Together with a heavy-duty tethered end cap to protect the fiber adapter, VisiFault is the VFL for demanding field applications.
- Bright red visible laser light, features continuous and flashing modes for easier identification
- Accelerates end-to-end fiber continuity checks
- Speeds fiber tracing and identification
- Aids in location of fiber faults including tight bends, breaks and bad connectors
- Integrated universal 2.5mm adapter makes for easy connection to SC, ST, FC, and FJ connectors
- Optional 1.25mm adapter allows for connection to LC and MU connectors
- Attach VisiFault to belt using a lanyard or a carrying case so it is always on hand when you need it
- Two AA batteries gives you more than 80 hours of continuous mode battery life
- Multimode(3Km) and single mode (4Km) fiber compatibility, 650nm (visible wavelength)
- Rugged body survives drops, impacts, vibration and ergonomically designed compact case for field use
Especificações Técnicas
SFF
-
VisiFault
-
-
No SVHC (15-Jun-2015)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto