| Quantidade | Preço |
|---|---|
| 1+ | $ 36,850.990 |
Informação do produto
Descrição geral do produto
CFM-100SI-NW is a CertiFiber max single-mode OLTS test set with two versiv mains, inspection cameras, no Wi-Fi. The CertiFiber™ Max OLTS is designed to maximize multi-fiber certification efficiency by measuring loss, length, and polarity of up to 24 fibers in just one second. It features field-replaceable UniPort™ adapters that connect directly to MPO, MMC, and both pinned and unpinned configurations, ensuring high flexibility across applications. The Versiv™ ProjX management system enables accurate project setup from the start, with additional remote management via LinkWare™ Live. Measurement uncertainty is reduced through a 1-jumper reference method, supported by an integrated timer and usage counter for test reference cords. For faster troubleshooting, the unit includes a built-in multi-fiber VFL, duplex power meter, and optional end-face inspection. Built on the trusted Versiv platform with rugged performance and Fluke-backed reliability.
- Part of the modular Versiv™ / LinkWare™ cabling certification system
- Field-replaceable UniPort™ adapters support MPO, MMC, pinned and unpinned configurations
- One-jumper reference method delivers minimum uncertainty in fiber measurements
- Timer and TRC counter track reference usage to ensure process compliance
- Versiv™ ProjX and LinkWare™ live enable remote setup and efficient project control
- Built-in Wizard guides referencing, cleaning, and validates measurement accuracy
- Tests up to 24 fibers in one second with automated results storage
- Supports 8-, 12-, 16-, and 24-fiber cables, with 32-fiber support ready
- Integrated multi-fiber VFL and duplex power meter enable fast troubleshooting
- LinkWare PC consolidates Tier 1/2 fiber, inspection, and copper test reporting
Conteúdo
2 Versiv main units without Wi-Fi, 2 x HandStrap, 2 x shoulder straps, USB interface cable, 2 x AC chargers, Two CertiFiber™ Max single-mode modules with MPO 12 pinned UniPort™ adapters, MPO 16 pinned o/p ports, LC i/p ports plus test reference cord with connectors, One verification cord and two MPO 12 couplers, Two each FiberInspector ™ cameras, Single fiber adapter, AC charger, Holster, Versiv-XL cube case, Zippered test reference cord case, UniPort case, Safety card, Guides, Warranty card.
Especificações Técnicas
OLTS Test Set, with Two Versiv Mains, Inspection Cameras, No Wi-Fi
No SVHC (15-Jun-2015)
CertiFiber Max Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto