Imprimir página
A imagem é meramente ilustrativa. Consulte a descrição do produto.

FabricanteFIBOX
Nº da peça do fabricanteARK14127CHTSSFCópia
Código Newark51AC8428
Gama de produtosARCA Series
Seu número de peça
Disponível para encomenda
Entrega estimada após a confirmação do pedido.Ser-lhe-á feita a cobrança aquando do envio.
| Quantidade | Preço |
|---|---|
| 1+ | $ 248.530 |
| 5+ | $ 234.350 |
| 10+ | $ 223.800 |
| 25+ | $ 210.680 |
| 50+ | $ 196.810 |
Unidades por pacoteEach
Mínimo: 1
Vários: 1
$ 248.53
Observação da linha
Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.
Informação do produto
FabricanteFIBOX
Nº da peça do fabricanteARK14127CHTSSFCópia
Código Newark51AC8428
Gama de produtosARCA Series
Ficha técnica
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric356mm
External Width - Metric305mm
External Depth - Metric177.8mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial7"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Descrição geral do produto
ARK14127CHTSSF ARCA JIC enclosure is designed to meet the rigorous demands of industrial applications. Constructed from high-grade polycarbonate, these NEMA 4X and 6P-rated enclosures ensure durability and long-lasting performance even in the harshest environments. With a non-corrosive build, they are ideal for use in extremely harsh and demanding environments, offering excellent security and a long lifetime.
- High impact resistance: withstand contact up to IK 10, excellent protection against vandalism
- UL listed and IP66/IP67 rated – engineered for waterproof/dustproof/weatherproof performance
- Chemical resistance: suitable for a wide range of industrial applications
- Easy customization: can be customized on the workbench or on-site without complicated tool
- Corrosion-resistant and UV stable – Won’t rust in outdoor environments (industrial applications)
- Overlapping cover for strength and increased gasket protection
- Cover features raised lid construction
- Molded continuous hinge features a compact profile, adding strength and rigidity
- Wall fastening lugs included; optional mounting flanges
- Stylized corners add rigidity and strength
- Interchangeable metal or non-metallic latches mount without penetrating the enclosure
- Glass filled polycarbonate in both cover and base
- Industry standard 10-32 brass inserts
- Top level mounting point creates easier, stronger accessory mounting
- Optional hinged panels, or mount fixed front plates without additional components
- Easily removable stainless steel hinge pin
- Oversized, formed in place seamless PUR gasket
- NEMA 4, 4X, 6, 6P, 12, 12K and 13 rated
- Dimension is 14 x 12 x 7inch
- Opaque cover
- Padlockable twist SS latch
- Includes mounting flange
- Industry-standard 1/2 and 3/4 inch pre-formed knock-outs in base
Conteúdo
10-32 brass inserts, Cover with formed in place PUR gasket. Enclosure mounting foot kit, 10-32 screws for panel mounting.
Especificações Técnicas
Enclosure Type
Small
External Height - Metric
356mm
External Depth - Metric
177.8mm
Body Color
Grey, Transparent
External Height - Imperial
14"
External Depth - Imperial
7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
305mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
12"
Product Range
ARCA Series
Documentação técnica (1)
Legislação e Ambiente
US ECCN:Unknown
EU ECCN:Unknown
Conformidade RoHS:Sim
RoHS
Ftalatos compatíveis com RoHS:Sim
RoHS
SVHC (substâncias que suscitam elevada preocupação):No SVHC (07-Nov-2024)
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto