Informação do produto
Alternativas para ECR2025BP
1 produto encontrado
Descrição geral do produto
The ECR2025BP is a non-rechargeable Lithium Coin Battery with lithium-manganese dioxide technology and pressure contact terminals. It gives reliable power for camera, heart-rate monitors, keyless entry, glucose monitors, toys and games. It is replacement for 280-205, 5003LC, BR2025, DL2025 and SB-T14.
- Holds power for 8 years in storage
Aplicações
Power Management, Consumer Electronics, Medical
Avisos
KEEP OUT OF REACH OF CHILDREN. Swallowing may lead to serious injury or death in as little as 2 hours due to chemical burns and potential perforation of the oesophagus.
Notas
Keep in original package until ready to use. Dispose of used batteries immediately. Do not dis-assemble, charge, crush or expose to fire or high temperatures.
Especificações Técnicas
3V
Lithium Manganese Dioxide
20mm
2.5mm
-
Coin Cell
CR2025
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
2025
163mAh
Pressure Contact
1
-
2.6g
5003LC
ECR Series
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto