
Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 10+ | $ 38.870 |
| 30+ | $ 36.780 |
| 50+ | $ 34.920 |
Informação do produto
Descrição geral do produto
This thermally conductive Polyurethane encapsulation and potting compound is a two part system with a black finish. It exhibits excellent thermal conductivity making it ideal for applications where heat dissipation is required. The cured polyurethane is resistant to a wide or cycling temperature range making it an ideal choice for applications where thermal shock is a potential risk to the electronics, while it is also flame retardant to UL94 certification. Its low water absorption offers exceptional protection against moisture in humid environments or water that may be present.
- Flame retardant, certified to UL94 V-0
- High thermal conductivity
- Low water absorption
- Excellent electrical properties
- Does not contain abrasive fillers and has good flow characteristics; low wear on dispensing machinery
Especificações Técnicas
PUR (Polyurethane)
Amber / Black
250g
No SVHC (16-Jul-2019)
Packet
-
UR5097 Series
Documentação técnica (2)
Alternativas para UR5097RP250G
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
