| Quantidade | Preço |
|---|---|
| 1+ | $ 465.500 |
| 5+ | $ 429.380 |
| 10+ | $ 425.210 |
| 25+ | $ 416.710 |
| 50+ | $ 408.200 |
Informação do produto
Descrição geral do produto
The RBC94-2U is a 48VDC 2U UPS replacement Rechargeable Battery Cartridge for select Tripp Lite SmartPro UPS. The battery cartridges breathe new life into UPS systems suffering from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and certified to meet or exceed original specifications and ships ready for installation into UPS system. Reusable packaging holds expired batteries for recycling centre delivery. It is compatible with Tripp Lite models SMART1500RMXL2U, SMART2200RMXL2U, SMART3000RM2U, SU1500RTXL2Ua, SU2200RTXL2Ua and SUINT2200RTXL2UA UPS.
- Restores UPS runtime performance to original specifications
- Comes pre-assembled and ready for installation
- Reusable packaging holds expired batteries for recycling centre delivery
- Tripp Lite certified premium battery cartridge
- Pre-assembled and wired battery kit offers simple installation
- Rugged leak-proof construction
- Maintenance free
- Wide operating temperature range
Aplicações
Power Management, Computers & Computer Peripherals, Industrial
Conteúdo
4x Pre-assembled 12V batteries.
Especificações Técnicas
48V
-
-
69.85mm
1
-
-
-
No SVHC (08-Jul-2021)
-
-
Connector
215.9mm
311.15mm
11.9kg
-
RBC Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto