HMCP015E0C
Thermal Magnetic Circuit Breaker, Motor Protection, C Series, 15 A, 3 Pole, 250 V, 600 V, Panel

| Quantidade | Preço |
|---|---|
| 1+ | $ 827.140 |
| 5+ | $ 779.950 |
| 10+ | $ 744.830 |
| 25+ | $ 701.170 |
| 50+ | $ 655.020 |
Informação do produto
Descrição geral do produto
The HMCP015E0C is a 3-pole F-frame Motor Circuit Protector with non-aluminum terminals. The MCP is available with 15A current, 0-size NEMA starter and 45 trip. The MCP is designed to comply with the applicable requirements of Underwriters Laboratories Standard UL 489, Canadian Standards Association Standard C22.2 No. 5.1 and International Electro-technical Commission Recommendations IEC 157-1. An innovative design of internal components allows higher MCP-starter combination interrupting ratings. The MCP is marked to permit proper electrical application within the assigned equipment ratings. The MCP is a recognized component (UL File E7819) and complies with the applicable requirements of Underwriters Laboratories Standard UL 489 and nameplates bear the CE marking.
Aplicações
Industrial
Especificações Técnicas
C Series
3 Pole
600V
No SVHC (17-Dec-2015)
15A
250V
Panel
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto