
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,201.400 |
| 5+ | $ 1,165.540 |
| 10+ | $ 1,084.600 |
Informação do produto
Descrição geral do produto
DHII-009 is a series DHII Digihelic® II differential pressure controller. The Digihelic® II pressure controller combines the 2 SPDT control relays, 4-20mA process output and Modbus® communications with a large, brightly backlit 4 digit LCD display that can easily be seen from long distances. The electrical wiring has also been enhanced in the DHII with its detachable terminal blocks. The Digihelic® II differential pressure control in the NEMA 4 (IP66) enclosure enables this product to be the perfect choice when mounting pressure controls outdoors in such applications as rooftop air handlers. This housing also makes it the ideal solution for surface mounting in clean rooms or facilities where water or a cleaning solution is utilized in maintaining plant cleanliness. Typical applications include air handlers and clean rooms.
- NEMA 4 housing enables a range of uses both outdoors or indoors where water is present
- Large backlight LCD display provides local reading from a distance
- Detachable terminal blocks reduce wiring difficulties saving installation time
- Aluminum, glass housing material
- Temperature limits range from 32 to 140°F (0 to 60°C)
- Pressure range from 50" water column
- Pressure range from 1270mm water column
- Pressure range from 127.0cm water column
- Pressure range from 93.42mm Hg
- Pressure range from 124.5MBAR
Especificações Técnicas
-
0°C
Digihelic DHII Series
50Inch-H2O
60°C
No SVHC (25-Jun-2025)
Documentação técnica (1)
Alternativas para DHII-009
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
