
| Quantidade | Preço |
|---|---|
| 1+ | $ 149.000 |
| 5+ | $ 144.550 |
| 10+ | $ 134.510 |
Informação do produto
Descrição geral do produto
616KD-B-01-V is a series 616KD differential pressure transmitter with One-Touch® digital push- button calibration technology is designed for simplicity, making it the ideal choice for installers and maintenance professionals. This instrument not only alleviate cumbersome turn pots typically found in most transmitters, but eliminate entirely the need to span the instruments during calibration. With a single digital push-button, both ZERO AND SPAN are calibrated properly, nothing else is required. No additional reference pressure sources or separate calibration devices are necessary. Typical applications include air handlers, variable air volume, duct pressure and filter monitoring.
- Differential pressure transmitter range from 0-2" water column, voltage output
- Simple calibration push-button sets back zero and span, saving time installing and over service life
- Cost effective, compact device suitable for OEM applications where space, simplicity, value are key
- Ranges and accuracy selection cover a range of applications minimizing components
- Barbed, dual size to fit 1/8" and 3/16" (3mm and 5mm) ID rubber or vinyl tubing
- NEMA 1 (IP20), tested to UL 2043 for plenum applications
- Vertical with pressure connections pointing down mounting orientation
- Screw-type terminal block electrical connections
- Temperature limits from 0 to 140°F (-17.8 to 60°C) and 1.0% FS accuracy
- CE compliance
Especificações Técnicas
Voltage
2Inch-H2O
Dual Radial Barbed
No SVHC (25-Jun-2025)
Differential
35VDC
One-Touch 616KD Series
Documentação técnica (1)
Alternativas para 616KD-B-01-V
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
