
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,093.500 |
| 5+ | $ 1,060.860 |
| 10+ | $ 987.190 |
Informação do produto
Descrição geral do produto
4210 is a series 4000 Capsuhelic® differential pressure gauge designed to give fast, accurate indication of differential pressures. The gauge may be used as a readout device when measuring flowing fluids, pressure drop across filters, liquid levels in storage tanks and many other applications involving pressure, vacuum or differential pressure. The pressure being measured is held within a capsule which is an integral part of the gauge. Typical applications include fluid flow, liquid storage tanks, filter pressure drops, vacuum or differential pressure.
- Differential pressure gauge, range is 0-10PSI
- Gauge capsule permits high-pressure usage with small differentials
- Zero and range adjustments outside of gauge means no disassembly in normal service
- Time-proven, simple, frictionless movement that permits full-scale readings
- Diaphragm-actuated versus liquid filled gauge supports outdoor use
- Temperature limits range from 20 to 200°F (-6.67 to 93.3°C)
- Size of 4" diameter dial face
- 1/4˝ female NPT high and low pressure taps process connections
- Process connections duplicated one pair top for air and gas and one pair bottom for liquids
- Available with aluminum case
Conteúdo
Differential pressure gauge, Two 1/4˝ NPT plugs for duplicate pressure taps, Four flush mounting adapters with screws and four surface mounting screws.
Especificações Técnicas
-
-6.67°C
Capsuhelic 4000 Series
10psi
93.3°C
No SVHC (25-Jun-2025)
Documentação técnica (1)
Alternativas para 4210
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
