| Quantidade | Preço |
|---|---|
| 1+ | $ 1,148.950 |
| 5+ | $ 1,091.510 |
| 10+ | $ 1,034.060 |
Informação do produto
Descrição geral do produto
265ER-D5 is a proximity series 265 Precisor® II pneumatic positioner that combines outstanding performance with an extremely low price, making it an exceptional value for industrial applications. Rotary valves with single or double acting pneumatic actuators can be precisely controlled, such as our ball and butterfly valves. The Precisor® II positioner proportionally modulates the valve from an electric 4-20mA input signal and is user-selectable for single or double action. Its rugged, durable design makes it ideal for use in harsh environments, while maintaining precise, accurate positioning of the control elements. Includes a bracket for mounting onto actuators with NAMUR standard connections, and features a versatile linear cam for direct action, reverse action, or split ranges.
- Air supply: 20 to 101psig (1.4 to 7.0bar)
- Aluminum diecasting enclosure
- Field selectable cam for direct or reverse acting
- Highly visible indicator for local indication
- IP66 enclosure rating
- 1/4˝ NPT air supply connection, 1/8˝ NPT gauge connection
- 1/2˝ NPT conduit connection
- Temperature limit range from -4 to 158°F (-20 to 70°C)
Especificações Técnicas
No SVHC (25-Jun-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto