
| Quantidade | Preço |
|---|---|
| 1+ | $ 103.350 |
| 5+ | $ 100.260 |
| 10+ | $ 93.300 |
Informação do produto
Descrição geral do produto
2008D is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.
- Differential pressure gauge range from 0-8.0 water column and 0-2.0KPA
- Design resists shock, vibration, over-pressures
- Weatherproof to IP67
- 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Design provides quick response to pressure changes means no delay in assessing critical situations
- Durable, rugged housing and quality components combine to provide long service life, min down-time
- Die cast aluminum case and bezel with acrylic cover
- Exterior finish is coated gray to withstand 168 hour salt spray corrosion test
- No power required and low cost
Conteúdo
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Especificações Técnicas
-
-6.67°C
Magnehelic 2000 Series
8Inch-H2O
60°C
No SVHC (25-Jun-2025)
Documentação técnica (1)
Alternativas para 2008D
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
