
| Quantidade | Preço |
|---|---|
| 1+ | $ 577.800 |
| 5+ | $ 560.550 |
| 10+ | $ 521.630 |
Informação do produto
Descrição geral do produto
1230-8-D is a series 1230 Flex-Tube® well type manometer. It is designed to meet the need for a direct reading single column instrument providing highly accurate pressure readings, positive, negative or differential. Unlike other makes, Dwyer manometer has no hidden wells or packing glands. This instrument is constructed of shatter-proof clear plastic tubing permanently bonded to well assemblies with leak-proof glued joints. Well assembly is precisely machined from solid acrylic plastic. Over-pressure safety trap assures protection against loss of fluid. Scale is adjusted with quick-acting positive mechanism.
- Range 0-8" w.c.
- Wall mounting
- 0.826 S.P. green red gauge fluid
- High-accuracy pressure measurement suitable for laboratory or general industry
- Precision built assures device meets the highest standards
- No moving parts mean no calibration or nothing to wear out
- Overpressure trap prevents liquid from being expelled from gauge, preventing disruption of operation
- Suitable for laboratory and industrial service applications
Conteúdo
Flex-Tube® well type manometer, One set of type “a” connections, Two 3ft lengths of clear vinyl tubing and two 1/8˝ NPT tubing adapters.
Especificações Técnicas
-
-
Flex-Tube 1230 Series
8Inch-H2O
-
No SVHC (25-Jun-2025)
Documentação técnica (2)
Alternativas para 1230-8-D
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
