Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 98.740 |
Informação do produto
Descrição geral do produto
SEN0654 is a Gravity: factory calibrated laser quantitative methane sensor for research (lab-grade CH4 Data + no code excel export). Move beyond the qualitative estimations of traditional MQ2 sensors and leverage advanced TDLAS technology for interference-proof methane (CH₄) detection, with precise data O/P in %LEL. To streamline research workflow, the sensor features 1-click data export to analysis-ready Excel files-no coding or soldering required. The methane sensor delivers quantitative detection with data reported in %LEL, producing journal-ready statistics, producing journal-ready statistics and eliminating vague estimates often rejected in academic review. It features a 2% LEL accuracy, suitable for citation in methods section of publications to meet peer-review standards. With zero cross-gas interference, sensor ensures trustworthy data from complex environments like fermenters or wastewater simulations, where gases such as ethanol or CO₂ will not compromise methane readings.
- One-click data workflow to save weeks of logging time
- Lab-grade durability, seamless connectivity to laboratory equipment
- Detection range from 3 to 100% LEL
- 15s warm-up time
- Response time is T90 less than 15s
- Operating temperature range from -13 to 58°C
- Operating pressure range from 80kPa to 115kPa
- Lifespan is greater than 10 years
Conteúdo
Gravity: Laser CH4 sensor, Gravity 4 pin sensor cable.
Especificações Técnicas
-
-
-
Arduino and Raspberry Pi Boards
-
-
Gravity Laser CH4 Sensor, Gravity 4Pin Sensor Cable
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto