10 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.060 |
Informação do produto
Descrição geral do produto
SEN0440 is a Fermion: MEMS gas sensor - MiCS-5524 (Breakout). This is a hydrogen and nitrogen oxide gas concentration sensor launched by DFRobot. The sensor uses MEMS technology to support gas concentration detection of CO, CH4, C2H5OH, C3H8, C4H10, H2, H2S and NH3. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.
- Support detection of a variety of harmful gas
- Integrate the calculation formulas of various gas concentration
- I2C digital output
- Measuring range 1-1000ppm(CO), 10-500ppm(C2H5OH), 1-1000ppm(H2), 1-500ppm (NH3), <gt/>1000ppm(CH4)
Conteúdo
Fermion: MEMS gas sensor - MiCS-5524 x1, Black pin header-3pin x1.
Especificações Técnicas
SGX Sensortech
-
MiCS-5524
Gas Concentration Detection
No SVHC (04-Feb-2026)
-
-
MEMS Gas Sensor Board MiCS-5524, Black 3 Pin header
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto