Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 14.600 |
Informação do produto
Descrição geral do produto
URM37 V5.0 ultrasonic sensor For Arduino / Raspberry Pi is a powerful ultrasonic sensor module with built-in temperature compensation to ensure accurate distance measurement in the scene of temperature-changing applications. It has rich interface and offers various output: analogue output, switch, serial (TTL and RS232 level optional), PWM and so on. With analogue mode, the sensor outputs voltage which is proportional with distance, it can be connected to Arduino, Raspberry Pi and LattePanda (windows 10 development board). The module can be used to measure the rotation angle of the servo. Connected with an external servo, it changes into a spatial ultrasonic scanner. URM37 has been on the market for many years and plays an important role in various fields, and we are constantly optimizing and improving it. The mechanical size, pin interface and communication commands of this version (V5.0) are compatible with older versions.
- Detecting range from 2cm to 800cm (ultimate range 1000cm)
- Ranging performance is very stable at the voltage range of 3.3V to 5.5V
- Power reverse protection
- Automatic measurement of time interval can be modified
- Analog voltage output, voltage and the measured distance is proportional
- 123bytes of EEPROM to memory whose values are kept when the board is turned off
- Operating voltage from 3.3V to 5.5V, operating current of 20mA
- Working temperature range from -10°C to 70°C
- Accuracy is 1%, measuring period is less than 100ms maximum
- Dimension is 22mm x 51mm, weight is 25g
Especificações Técnicas
URM37 V5.0 Ultrasonic Sensor
-
-
URM37 V5.0 Ultrasonic Sensor Breakout Board
-
-
-
-
Arduino & Raspberry Pi Development Boards
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto