| Fabricante | DFROBOT |
|---|---|
| Nº da peça do fabricante | MBT0021-ENCópia |
| Prazo de entrega padrão do fabricante | 12 semanas |
| Código Newark | 87AH6189 |
| Seu número de peça | |
| Ficha técnica |
Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 57.880 |
Informação do produto
| Fabricante | DFROBOT |
|---|---|
| Nº da peça do fabricante | MBT0021-ENCópia |
| Prazo de entrega padrão do fabricante | 12 semanas |
| Código Newark | 87AH6189 |
| Ficha técnica | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Descrição geral do produto
MBT0021-EN is a latest version of Maqueen Plus, a programming robot for STEAM education. Optimized with more expansion ports, larger capacity power supply and larger body, the Maqueen Plus V2.0 can be perfectly compatible with more peripheral components like HuskyLens AI camera and Maqueen Mechanic kits, which makes it an accessible STEAM robot teaching tool for primary and secondary students. Besides, it can be not only suitable for classroom teaching, but also can be used for after-school extended exercises and robot competitions. Besides all the functions of Maqueen Lite, it offers richer and more flexible functions and stronger performance. Whether you have ever used Maqueen series products or not, you'll find it very easy to get started.
- Increased in size, power, stability, and functionality
- Compatible with HuskyLens, fascinating performance with AI visual capacity
- Combining with Maqueen mechanic and GamePad to explore more possibilities
- More IO expansion ports: 3.3V IO×7, 5V IO×3, I2C×3, 5 line-tracking sensors, reliable and flexible
- 1.5V AA alkaline battery x 4 or 1.2V AA Ni-MH battery x 4
- Support micro:bit V1 and V2 and N20 All-metal gear motor x 2
- Motor reduction ratio of 1:75 and 260rpm motor rated rotation speed
- Programming platform such as Mind+, MakeCode
- Large size LED car lights x 2, RGB ambient lights x 4
- Dimension of 5.3inch x 2.55inch
Conteúdo
Maqueen Plus V2 (AA battery) vehicle body x 1, H-SR04 ultrasonic sensor x 1, Line-tracking map x 1.
Notas
Motor, vehicle wheel, support wheel, and battery panel have been installed before delivery.
Especificações Técnicas
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | - |
Documentação técnica (1)
Legislação e Ambiente
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conformidade RoHS: | Sim RoHS |
| Ftalatos compatíveis com RoHS: | Sim RoHS |
| SVHC (substâncias que suscitam elevada preocupação): | No SVHC (04-Feb-2026) |
| Baixar o certificado de conformidade do produto | Certificado de conformidade do produto |