Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 4.490 |
Informação do produto
Descrição geral do produto
Track map is a multi-functional map with a size of 120cm x 90cm is specially designed for line tracking applications. There are black lines with a width of 2cm printed on the 120g map paper which is high quality and not easy to damage. The front side of this map has a figure “8” elliptical pattern that is suitable for basic robot line-tracking learning. On the backside, it is designed as a complex point-to-point pattern for meeting the requirements of advanced learning. The map has a calibration area for line tracking sensors. Users can easily calibrate Maqueen Lite (V4.1 and above) or Maqueen Plus on this map only by one key.
- Line track width is 2cm
- 120g copper plate paper
Especificações Técnicas
-
-
-
BBC Micro:bit Boards
-
Track Map
-
-
Track Map
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto