Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.530 |
Informação do produto
Descrição geral do produto
FIT0666 is a white nylon screw and mounting kit -M2. The mounting kit is an M2 screw set with screws, nuts and a variety of lengths of single-head, double-pass white nylon columns, for a total of 260 pieces. The M2-size screw set is suitable for motherboards, sensors or other devices with M2 mounting holes (2mm). Accessories made of Nylon means they will not interfere your electronic devices. The screw set models included in this mounting kit are commonly used.
Conteúdo
Nylon column-F/M(M2*6+6mm) x20, Nylon column-F/M(M2*10+6mm) x20, Nylon column-F/M(M2*15+6mm) x20, Nylon column-F/M(M2*20+6mm) x20, Nylon column-F/F(M2*6mm) x20, Nylon column-F/F(M2*10mm) x20, Nylon column-F/F(M2*15mm) x20 Nylon column-F/F(M2*20mm) x20, M2 screws x50, M2 nuts x50.
Especificações Técnicas
M2 Nylon Screw & Mounting Kit
No SVHC (04-Feb-2026)
Motherboard & Sensors
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto