2. Power Supplies
                                                                                                3. Solar Panels
                                                                                                Imprimir página

                                                                                                FIT0601

                                                                                                Solar Panel, 6 W, 275 mm, 20 mm, 160 mm

                                                                                                DFROBOT
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DFROBOT FIT0601
                                                                                                DFROBOT FIT0601
                                                                                                DFROBOT FIT0601
                                                                                                DFROBOT FIT0601
                                                                                                DFROBOT FIT0601
                                                                                                FabricanteDFROBOT
                                                                                                Nº da peça do fabricanteFIT0601
                                                                                                Código Newark85AK8305
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
                                                                                                1+$ 19.800
                                                                                                50+$ 18.220
                                                                                                100+$ 16.920
                                                                                                250+$ 15.910
                                                                                                500+$ 15.050
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 19.80
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                Nº da peça do fabricanteFIT0601
                                                                                                Código Newark85AK8305
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                No. of Cells-
                                                                                                Power Rating6W
                                                                                                Power Voltage Max-
                                                                                                Length275mm
                                                                                                Width20mm
                                                                                                Height160mm
                                                                                                Current at P Max1A
                                                                                                Open Circuit Voltage7.2V
                                                                                                Short Circuit Current1.1A
                                                                                                Weight90g
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                FIT0601 is a monocrystalline solar panel. This is a high-performance, lightweight, portable monocrystalline silicon solar panel in a PET package, with an integrated voltage regulator output of 5V, with working indicators, USB type-A mother-port output, plug-and-play. It can supply plenty of power in various environments to prevent the system from shutting down, even in rainy days. The energy of solar panel will be particularly efficient when paired with the DFRobot solar power management board. The panel is provided with open holes and copper clasps so that this can be attached directly to the backpack for easy portability and use. It has an ultra-thin, lightweight design weighs.

                                                                                                • Operating voltage is 5V (With voltage regulator module)
                                                                                                • Open-circuit voltage is 7.2V, short circuit current is 1.1A
                                                                                                • Maximum power is 6W, wire length is 1m
                                                                                                • Material: monocrystalline silicon flexible lamination
                                                                                                • Product size is 27.5cm x 16cm x 0.2cm
                                                                                                • Working temperature range from -30 to 70°C

                                                                                                Especificações Técnicas

                                                                                                No. of Cells

                                                                                                -

                                                                                                Power Voltage Max

                                                                                                -

                                                                                                Width

                                                                                                20mm

                                                                                                Current at P Max

                                                                                                1A

                                                                                                Short Circuit Current

                                                                                                1.1A

                                                                                                Product Range

                                                                                                -

                                                                                                Power Rating

                                                                                                6W

                                                                                                Length

                                                                                                275mm

                                                                                                Height

                                                                                                160mm

                                                                                                Open Circuit Voltage

                                                                                                7.2V

                                                                                                Weight

                                                                                                90g
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
                                                                                                Prop65WarningIconPDPWARNINGProposition 65