| Quantidade | Preço |
|---|---|
| 1+ | $ 449.250 |
Informação do produto
Descrição geral do produto
DFR1149 is a LattePanda Mu - A Micro x86 compute module (N305 CPU, 16GB RAM, 64GB eMMC) featuring Intel N305 octa-core processor, 16GB LPDDR5 memory, 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their requirements. LattePanda Mu x86 compute module features Intel N305 octa-core processor with 3.8GHz turbo frequency, offering ample performance and multitasking capabilities for majority of applications. Equipped with an Intel Processor N305, module offers a multi-core score of 5249 and a single-core score of 1376 on Geekbench 6, outperforming the Raspberry Pi 5, Intel Celeron N5105, and Atom x5-Z8350. Its CPU performance doubles the Raspberry Pi 5. Despite its small size of 69.6 x 60mm, module allows for integration into space-constrained devices, delivering powerful computation.
- Flexibility in performance and energy and flexible expansion pins
- Onboard 16GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- Configurable TDP: 9W to 35W
- Multiple OS support: Windows 10, Windows 11, Ubuntu
- 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lanes, 2 SATA 3.0, 64 expandable GPIOs
- Memory: LPDDR5 4800MT/s 16GB with IBECC supported and eMMC 5.1 64GB storage
- Display: 3 outputs; max resolution 4096 x 2160 at 60Hz
- 9 to 20V power
- Operating system: Windows, Ubuntu
Conteúdo
LattePanda Mu Compute Module (N305 16GB), Product manual.
Especificações Técnicas
Intel
-
i3-N305
-
Alder Lake-N
-
LattePanda Mu Compute Module N305, Product Manual
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto