Descrição geral do produto
DCD800B is a 20V MAX* XR® brushless cordless 1/2inch drill/driver (tool only). Experience Power™ and complete a wide range of heavy-duty fastening applications with the 20V MAX* XR® brushless 1/2inch drill/driver. Engineered for advanced performance, this versatile drill delivers up to 2,000rpm when drilling into wood and metal. High-speed transmission with variable trigger and 2 speed settings (0-650/0-2,000 rpm). Adjustable 3-position, 3 mode LED with up to 70 lumens, including LED spotlight mode which features a 20minute shutoff function for extended work time in low-light spaces.
- Pro-level speed, control, and precision, brighten dark work areas
- Designed to help users to get more done with optimized performance and runtime
- Manage and track tools at the jobsite
- 20V battery voltage, 1/2inch chuck size
- 15 clutch positions, keyless chuck, variable speed
- 8.14inch height, 2.5inch width
- Cordless power source
Conteúdo
(1) DCD800 20V MAX* XR® brushless cordless 1/2inch drill/driver, (1) belt hook.
Notas
Drill/driver chip pocket accepts Tool Connect™ chip DCE042 and connects with Tool Connect™ site manager app for seamless worksite asset management (DCE042 sold separately).
Especificações Técnicas
20V
-
-
XR Series
No SVHC (15-Jun-2015)
0.5"
-
-
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto