Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 18.270 |
Informação do produto
Alternativas para 09202
1 produto encontrado
Descrição geral do produto
The 9202 is a JEWEL® MagSnap® elastic Wrist Strap with 6ft angle cord. The superior electrical connection to eliminate intermittent failures of traditional snaps, extends the lifespan of the wrist strap. Maintains 1 to 5 pound release to prevent accidental disconnects and increased safety. The floating cam lock allows wide opening for easy adjustment and secures material down against base plate when closed. It has stainless steel backplate and black (onyx) translucent cap. It is made with pure silver irreversibly bound to fibres providing both antimicrobial and anti-odour properties. Outer surface of grey fibres act as an insulator. The conductive silver-plated polypropylene represents 13.5% of material by weight. The 14 strands of conductive polypropylene are randomly knit on the inner surface of the material and are electrically isolated from the outer surface (grey side). It is designed to prevent wear to banana springs that will leads to accidental disconnects from banana jacks.
- Magnetic connection between wrist band and coil cord
- Strain relief tests over 1 million cycles, 62 times the minimum requirement per ESD S1.1
- Patented spring supported contoured banana plug
- Right angle banana design
- Low profile snap design
- Date coded - Provided so that the lifespan of the product may tracked and to ensure quality control
Aplicações
Safety
Especificações Técnicas
No SVHC (15-Jun-2015)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto