
| Quantidade | Preço |
|---|---|
| 40+ | $ 68.170 |
| 50+ | $ 63.250 |
| 100+ | $ 60.090 |
| 250+ | $ 58.330 |
Informação do produto
Descrição geral do produto
PJB-24V100WLRA is a PJB series 100W AC to DC power supply comes with universal AC input at 85 VAC to 264VAC. Features are including low leakage / Inrush current and conformal coating on the PCBAs to provide protection against dust and chemical pollutants. The built-in active PFC provides PF > 0.97 and fulfills Harmonic Current Emission according to IEC/EN/BS EN 61000-3-2. The feature built-in Power Boost of 200% for 10 seconds enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating.
- Single phase power supply
- Rated output voltage is 24VDC
- Rated output current is 4.3A
- L frame type
- With remote ON/OFF
- Delta Standard
- Long life capacitors
- Convection cooling
- Dimension (L x W x D) is 7.2inch x 2.8inch x 1.7inch
Especificações Técnicas
ITE
-
85V AC to 264V AC
24V
-
-
-
PJB Series
1 Output
103.2W
Adjustable, Fixed
4.3A
-
-
-
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
