Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,077.580 |
| 2+ | $ 1,016.870 |
Informação do produto
Descrição geral do produto
MH860-ERGO is an ergonomic adjustable middle range 8 indent crimp tool. Built on the legacy of the original MH860®, the MH860-ERGO (M22520/7-01) introduces ergonomic enhancements to reduce fatigue while optimizing mechanical efficiency. The MH860-ERGO maintains the same mil-spec qualification as its predecessor while incorporating significant improvements including contoured handles, ergonomic grips, better selector visibility, and enhanced gaging reliability. These new enhancements reduce operator fatigue and provide the operator with an overall improved crimping experience. Qualified to AS22520/7, the MH860-ERGO accepts the entire middle wire range of 32-16 AWG and is fully compatible with DMC’s M22520/7 accessories. This versatile tool partially covers ranges supported by both the AF8/AF8-ERGO and AFM8/AFM8-ERGO. The MH860-ERGO contains four symmetrically arranged precision indenters to ensure uniform crimping.
- Mil-Spec/AS qualified
- 32 to 16AWG crimp range
- Manual power supply
- Ratchet configuration: full-cycle, not releasable
- 86 positioners
- Dimension L X W X H is 7.5” x 2.4” x .8”
Especificações Técnicas
Ratchet
ERGO Series
32AWG to 16AWG Contacts
No SVHC (21-Jan-2025)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto
