| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1000 | $ 1.230 | $ 1,230.00 |
| Total Preço | $ 1,230.00 | ||
| Quantidade | Preço |
|---|---|
| 50+ | $ 1.230 |
| Quantidade | Preço |
|---|---|
| 1000+ | $ 1.150 |
| 3000+ | $ 1.080 |
| 6000+ | $ 1.020 |
| 12000+ | $ 0.918 |
| 18000+ | $ 0.884 |
| 30000+ | $ 0.850 |
Informação do produto
Descrição geral do produto
The XLamp XP-E series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-E LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
- Maximum drive current up to 1A
- Low thermal resistance as low as 8°C/W
- 150°C Maximum junction temperature
- 115 to 130° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Aplicações
Lighting, Industrial, Portable Devices, Commercial
Especificações Técnicas
XLamp XP-E Series
115°
10000K
3.05V
3.5W
Cool White
107lm
1A
350mA
No SVHC (10-Jun-2022)
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto