
| Quantidade | Preço |
|---|---|
| 10+ | $ 183.000 |
Informação do produto
Descrição geral do produto
500-0016-N10 is a DMS-TP™ dry-mated sealed connector that meets the highest standards of safety for harsh environment applications. Designed as a solution for obstacles encountered in the oil and gas industry, it has proven effective in harsh environment applications with prolonged use in the presence of oil, gas, sand, mud, hydrocarbons, and salt. It is ideal where extreme changes in temperature, pressure, humidity and intense vibration are present. This dry-mated sealed connectors provide high performance with cost efficiency. Nickel-plated brass shell is suited for excellent corrosion resistance, high electrical conductivity and resistance to biological fouling while providing reliable water tightness via two O-rings in the coupling interface. Application includes downhole oil and gas, offshore drilling, harsh environment applications, and heavy industry applications.
- 500 hours salt spray, sealed and reliable connectors
- Scoop proof for pin protection while mating
- High-performance sealing and mechanical retention
- High-grade materials for short term immersion
- Nylatron (PA66 + M0S2) insert material, copper alloy contacts
- Female plug, straight type, 10 size
- 07 to 20 contact arrangement range, 0.34inch cable OD
- Operating temperature range from -20°C to +85°C
Especificações Técnicas
DMS-TP Series
Straight Plug
Solder Socket
7-20
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-45204 Series
7Contacts
Threaded
Brass Body
Copper Alloy
N
No SVHC (08-Jul-2021)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
