Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 41.670 |
Informação do produto
Descrição geral do produto
The CF2050 is a Foamtips™ Swab constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for general cleaning applications. Applicable for cleaning excess adhesives after gluing, micro-mechanical devices, removing flux residues from printed circuit boards and applying small precise quantities of adhesive or lubricants. Foam heads are compatible with most common solvents such as isopropyl alcohol and methanol. Not recommended for use with ketones such as acetone or methyl ethyl ketone. Polypropylene handles are generally compatible with all common solvents including most dilute or weak acids.
- Precision cleaning swabs with 100ppi polyurethane foam head
- Purest medical grade foam
- Traps surface particles while cleaning
- High solvent capacity, holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Aplicações
Maintenance & Repair, Industrial
Especificações Técnicas
Polyurethane Foam
130mm
-
25.4mm x 12.7mm
PP (Polypropylene)
No SVHC (14-Jun-2023)
Documentação técnica (2)
Alternativas para CF2050
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto