| Quantidade | Preço |
|---|---|
| 1+ | $ 11,937.920 |
Informação do produto
Descrição geral do produto
ADRV9009-ZU11EG is a highly integrated RF System-On-Module(RF-SOM) based on dual Analog Devices ADRV9009 wideband transceivers. When combined with the ADRV2CRR-FMC carrier board this hardware platform can be used for prototyping and reducing time to market for application specific designs offering 4 Tx and Rx RF channels. An additional RF board can also be fitted to the carrier to further expand the system up to 8 Tx and Rx RF channels. Multiple ADRV9009-ZU11EG’s can be synchronized together for prototyping of complex multi-stream applications ensuring end-to-end deterministic latency. The ADRV9009 Transceivers include integrated LO and phase synchronization. Overall system frequency & phase synchronization is maintained with a clock tree structure using ADI high performance low jitter HMC7044 devices, making it ideal for applications requiring phase alignment across a large number of channels.
- Quad input observation receiver for DPD
- 200MHz maximum Rx bandwidth
- 450MHz maximum tunable Tx synthesis and maximum observation Rx bandwidth
- Fully integrated fractional-N RF synthesizers
- Multi-chip phase synchronization for all RF LO and baseband clocks
- Tuning range from 75MHz to 6000MHz
- ADRV9009-ZU11EG has extensive I/O capability via the two 400-pin connectors fitted on the under side
- ADRV9009-ZU11EG when combined with ADRV2CRR-FMC carrier board variety of high speed I/O can be used
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
-
6GHz
12.96V
I2C, SPI, UART, USB
-
12.5Gbps
-
11.04V
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto