0
0 itens$ 0.00

300VA Toroidal Power Transformers :

24 produto(s) encontrado(s)
Encontre uma grande variedade de 300VA Toroidal Power Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Toroidal Power Transformers, como 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers dos principais fabricantes do mundo, incluindo: Hammond, Vigortronix, Multicomp Pro & Block.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4929

RoHS

Each
1+$ 75.880
5+$ 71.350
10+$ 69.050
25+$ 65.560
50+$ 60.780
Mais preços...
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
6A
MCTA
54X7516

RoHS

Each
1+$ 105.420
5+$ 101.670
10+$ 97.920
25+$ 91.010
50+$ 87.660
Mais preços...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
38K4932

RoHS

Each
1+$ 78.730
5+$ 74.200
10+$ 71.900
25+$ 68.410
50+$ 63.630
Mais preços...
300VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
2.73A
MCTA
38K4930

RoHS

Each
1+$ 78.730
5+$ 74.200
10+$ 71.900
25+$ 68.410
50+$ 63.630
Mais preços...
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
5A
MCTA
38K4931

RoHS

Each
1+$ 78.730
5+$ 74.200
10+$ 71.900
25+$ 68.410
50+$ 63.630
Mais preços...
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
54mm
4.29A
MCTA
54X7549

RoHS

Each
1+$ 109.470
5+$ 101.780
10+$ 94.090
25+$ 91.600
300VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
20A
1182 Series
54X7535

RoHS

Each
1+$ 109.470
5+$ 103.700
10+$ 97.920
25+$ 93.660
300VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
10A
1182 Series
33P8839

RoHS

Each
1+$ 68.260
5+$ 64.730
10+$ 62.930
25+$ 60.210
50+$ 56.480
Mais preços...
300VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6A
VTX
54X7504

RoHS

Each
1+$ 109.470
5+$ 101.830
10+$ 94.190
25+$ 91.600
300VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
1.25A
1182 Series
44AC7815

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6.25A
-
02AH4792

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 35V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
4.28A
-
44AC7814

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
8.33A
-
99AC4577

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
Mais preços...
300VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
5A
-
44AC7812

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
12.5A
-
54X7514

RoHS

Each
1+$ 109.150
5+$ 102.100
10+$ 95.040
25+$ 92.200
300VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
5A
1182 Series
54X7515

RoHS

Each
1+$ 109.470
5+$ 101.780
10+$ 94.090
25+$ 91.350
300VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.72A
1182 Series
44AC7813

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
10A
-
78AK8186

RoHS

Each
1+$ 174.480
5+$ 164.840
10+$ 155.190
50+$ 152.420
300VA
2 x 18V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
64mm
-
RKD Series
54X7553

RoHS

Each
1+$ 109.470
5+$ 103.700
10+$ 97.920
25+$ 93.660
300VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
25A
1182 Series
50H6457

RoHS

Each
1+$ 136.020
5+$ 124.450
10+$ 118.040
25+$ 110.300
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
128.5mm
57.7mm
1.28A
182 Series
99AC4576

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
6A
-
64AH9168

RoHS

Each
1+$ 62.600
5+$ 59.070
10+$ 57.270
25+$ 54.550
50+$ 50.820
300VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
2.73A
-
78AK8185

RoHS

Each
1+$ 174.510
5+$ 169.450
10+$ 164.390
50+$ 161.430
300VA
2 x 12V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
64mm
-
RKD Series
78AK8187

RoHS

Each
1+$ 174.640
5+$ 169.580
10+$ 164.520
50+$ 161.560
300VA
2 x 24V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
64mm
-
RKD Series
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS