0
0 itens$ 0.00

160VA Toroidal Power Transformers :

45 produto(s) encontrado(s)
Encontre uma grande variedade de 160VA Toroidal Power Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Toroidal Power Transformers, como 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers dos principais fabricantes do mundo, incluindo: Triad Magnetics, Multicomp Pro, Hammond, Block & Vigortronix.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7539

RoHS

Each
1+$ 75.360
5+$ 71.390
10+$ 67.410
25+$ 67.150
50+$ 62.000
Mais preços...
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
38K4911

RoHS

Each
1+$ 49.830
5+$ 46.250
10+$ 44.130
25+$ 41.740
50+$ 38.760
Mais preços...
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
38K4910

RoHS

Each
1+$ 51.600
5+$ 48.020
10+$ 45.900
25+$ 43.510
50+$ 40.530
Mais preços...
160VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
5.33A
MCTA
38K4913

RoHS

Each
1+$ 51.600
5+$ 48.020
10+$ 45.900
25+$ 43.510
50+$ 40.530
Mais preços...
160VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
2.67A
MCTA
33P8808

RoHS

Each
1+$ 43.760
5+$ 41.010
10+$ 39.390
25+$ 37.550
50+$ 35.260
Mais preços...
160VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
5.33A
VTX
33P8811

RoHS

Each
1+$ 43.760
5+$ 41.010
10+$ 39.390
25+$ 37.550
50+$ 35.260
Mais preços...
160VA
2 x 30V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
2.67A
VTX
54X7525

RoHS

Each
1+$ 88.660
5+$ 85.560
10+$ 82.450
25+$ 73.770
160VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
7.28A
1182 Series
33P8809

RoHS

Each
1+$ 43.760
5+$ 41.010
10+$ 39.390
25+$ 37.550
50+$ 35.260
Mais preços...
160VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
4.44A
VTX
33P8810

RoHS

Each
1+$ 43.760
5+$ 41.010
10+$ 39.390
25+$ 37.550
50+$ 35.260
Mais preços...
160VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
3.2A
VTX
54X7524

RoHS

Each
1+$ 88.660
5+$ 82.310
10+$ 75.960
25+$ 73.770
160VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
8.88A
1182 Series
54X7521

RoHS

Each
1+$ 88.660
5+$ 82.310
10+$ 75.950
25+$ 73.850
160VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
5.34A
1182 Series
54X7486

RoHS

Each
1+$ 88.660
5+$ 82.590
10+$ 76.510
25+$ 74.230
160VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
667mA
1182 Series
64AH9159

RoHS

Each
1+$ 40.310
5+$ 37.560
10+$ 35.940
25+$ 34.100
50+$ 31.810
Mais preços...
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
4.44A
-
54X7532

RoHS

Each
1+$ 88.660
5+$ 82.720
10+$ 76.770
25+$ 74.540
160VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
10.66A
1182 Series
64AH9160

RoHS

Each
1+$ 40.310
5+$ 37.560
10+$ 35.940
25+$ 34.100
50+$ 31.810
Mais preços...
160VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
3.2A
-
33P8807

RoHS

Each
1+$ 43.760
5+$ 41.010
10+$ 39.390
25+$ 37.550
50+$ 35.260
Mais preços...
160VA
2 x 12V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
6.67A
VTX
38K4914

RoHS

Each
1+$ 51.600
5+$ 48.020
10+$ 45.900
25+$ 43.510
50+$ 40.530
Mais preços...
160VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
1.45A
MCTA
54X7500

RoHS

Each
1+$ 88.660
5+$ 82.700
10+$ 76.730
25+$ 74.410
160VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
1.45A
1182 Series
44AC7810

RoHS

Each
1+$ 40.310
5+$ 37.560
10+$ 35.940
25+$ 34.100
50+$ 31.810
Mais preços...
160VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
3.33A
-
99AC4575

RoHS

Each
1+$ 40.310
5+$ 37.560
10+$ 35.940
25+$ 34.100
50+$ 31.810
Mais preços...
160VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
2.67A
-
99AC4574

RoHS

Each
1+$ 40.310
5+$ 37.560
10+$ 35.940
25+$ 34.100
50+$ 31.810
Mais preços...
160VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
6.67A
-
78AK8162

RoHS

Each
1+$ 105.400
160VA
2 x 30V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
-
RKD Series
78AK8163

RoHS

Each
1+$ 126.330
5+$ 117.820
10+$ 109.310
50+$ 86.630
160VA
2 x 35V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
-
RKD Series
11R8051

RoHS

Each
1+$ 68.500
5+$ 67.130
10+$ 65.760
25+$ 64.390
50+$ 63.020
160VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
103mm
48mm
17.6A
VPT Series
11R8071

RoHS

Each
1+$ 68.500
5+$ 67.130
10+$ 65.760
25+$ 64.390
50+$ 63.020
160VA
2 x 18
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
103mm
48mm
8.88A
VPT Series
1-25 de 45 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS