0
0 itens$ 0.00

225VA Toroidal Power Transformers :

27 produto(s) encontrado(s)
Encontre uma grande variedade de 225VA Toroidal Power Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Toroidal Power Transformers, como 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers dos principais fabricantes do mundo, incluindo: Hammond, Vigortronix, Multicomp Pro & Block.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4918

RoHS

Each
1+$ 61.240
5+$ 57.590
10+$ 55.730
25+$ 52.920
50+$ 49.060
Mais preços...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
38K4916

RoHS

Each
1+$ 63.550
5+$ 59.900
10+$ 58.040
25+$ 55.230
50+$ 51.370
Mais preços...
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
7.5A
MCTA
38K4917

RoHS

Each
1+$ 63.550
5+$ 59.900
10+$ 58.040
25+$ 55.230
50+$ 51.370
Mais preços...
225VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
6.25A
MCTA
54X7476

RoHS

Each
1+$ 99.110
5+$ 92.190
10+$ 85.270
25+$ 83.040
225VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
7.5A
1182 Series
54X7479

RoHS

Each
1+$ 99.110
5+$ 93.890
10+$ 88.660
25+$ 83.100
225VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
12.5A
1182 Series
38K4915

RoHS

Each
1+$ 63.550
5+$ 59.900
10+$ 58.040
25+$ 55.230
50+$ 51.370
Mais preços...
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
9.38A
MCTA
38K4920

RoHS

Each
1+$ 63.550
5+$ 59.900
10+$ 58.040
25+$ 55.230
50+$ 51.370
Mais preços...
225VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
2.05A
MCTA
54X7484

RoHS

Each
1+$ 99.110
5+$ 92.180
10+$ 85.250
25+$ 82.890
225VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
15A
1182 Series
54X7533

RoHS

Each
1+$ 99.110
5+$ 93.890
10+$ 88.660
25+$ 82.740
225VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
10.22A
1182 Series
54X7507

RoHS

Each
1+$ 94.030
5+$ 89.880
10+$ 85.720
25+$ 83.270
225VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
2.04A
1182 Series
33P8821

RoHS

Each
1+$ 63.020
5+$ 59.050
10+$ 56.720
25+$ 54.080
50+$ 50.780
Mais preços...
225VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
6.3A
VTX
44AC7811

RoHS

Each
1+$ 58.050
5+$ 54.080
10+$ 51.750
25+$ 49.110
50+$ 45.810
Mais preços...
225VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
4.68A
-
54X7548

RoHS

Each
1+$ 99.110
5+$ 92.220
10+$ 85.320
25+$ 82.960
225VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
18.76A
1182 Series
54X7508

RoHS

Each
1+$ 93.910
5+$ 89.560
10+$ 85.200
25+$ 82.760
225VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
1.92A
1182 Series
54X7492

RoHS

Each
1+$ 99.110
5+$ 92.810
10+$ 86.510
25+$ 83.670
225VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
940mA
1182 Series
78AK8177

RoHS

Each
1+$ 136.020
5+$ 133.610
10+$ 131.190
50+$ 128.780
225VA
2 x 24V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
-
RKD Series
95B5032

RoHS

Each
1+$ 113.240
5+$ 106.450
10+$ 103.050
25+$ 100.990
225VA
2 x 12V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
18.76A
182 Series
95B5006

RoHS

Each
1+$ 112.080
5+$ 105.360
10+$ 101.990
25+$ 99.950
225VA
2 x 18
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
12.5A
182G Series
95B5008

RoHS

Each
1+$ 113.240
5+$ 106.450
10+$ 103.050
25+$ 100.990
225VA
2 x 15V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
15A
182 Series
95B5002

RoHS

Each
1+$ 94.910
5+$ 91.050
10+$ 87.180
25+$ 84.440
225VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
7.5A
182 Series
95B5029

RoHS

Each
1+$ 140.070
5+$ 128.160
10+$ 121.560
25+$ 113.590
225VA
2 x 22
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
10.22A
182P Series
64AH9165

RoHS

Each
1+$ 58.050
5+$ 54.080
10+$ 51.750
25+$ 49.110
50+$ 45.810
Mais preços...
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
4.5A
-
64AH9163

RoHS

Each
1+$ 58.050
5+$ 54.080
10+$ 51.750
25+$ 49.110
50+$ 45.810
Mais preços...
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
7.5A
-
64AH9167

RoHS

Each
1+$ 58.050
5+$ 54.080
10+$ 51.750
25+$ 49.110
50+$ 45.810
Mais preços...
225VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
2.05A
-
64AH9162

RoHS

Each
1+$ 58.050
5+$ 54.080
10+$ 51.750
25+$ 49.110
50+$ 45.810
Mais preços...
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
9.38A
-
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS