400:5 Current Transformers :
36 produto(s) encontrado(s)Encontre uma grande variedade de 400:5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 200:5, 300:5, 400:5 & 250:5 Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Sifam Tinsley, Simpson & Instrument Transformer.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 70.580 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
14N8158 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 144.360 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 50VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 180SHT Series | ||||
57K0495 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 86.860 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 6SFT Series | ||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 61.140 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
73K4603 | INSTRUMENT TRANSFORMER | Each | 1+ $ 67.260 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | AL Series | ||||
Each | 1+ $ 161.180 | - | Split Core | 400:5 | 400:5 | Class 0.5 | - | 5VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | - | ||||||
42M3903 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 51.070 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 400A | 5A | 2SFT Series | ||||
42M3973 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 85.930 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 6RL Series | ||||
42M4020 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 104.250 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SFT Series | ||||
42M4061 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 76.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 76SFT Series | ||||
42M3948 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 56.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SHT Series | ||||
42M4075 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 121.210 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 8RL Series | ||||
42M4092 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 137.430 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 8SHT Series | ||||
42M3899 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 84.480 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 2RL Series | ||||
42M3867 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 285.540 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 400A | 5A | 100 Series | ||||
42M4034 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 91.320 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SHT Series | ||||
Each | 1+ $ 75.000 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | Omega 30D 7SHT Series | ||||||
63K9302 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 95.190 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 7RL Series | ||||
31M6897 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 76.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 76RL Series | ||||
Each | 1+ $ 65.000 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | Omega 30C 6SHT Series | ||||||
42M3891 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 157.000 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 19SHT Series | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | - | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | Omega 30D 7ASHT Series | ||||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | - | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | Omega 30D 7ARL Series | ||||||
42M3910 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 46.430 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 2SHT Series | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | - | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | Omega 30D 7ASFT Series | ||||||