0
0 itens$ 0.00

1200:5 Current Transformers :

28 produto(s) encontrado(s)
Encontre uma grande variedade de 1200:5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 200:5, 300:5, 400:5 & 250:5 Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Sifam Tinsley & Instrument Transformer.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3968
Each
1+$ 69.450
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
48AC9374

RoHS

Each
1+$ 65.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SHT Series
42M4001
Each
1+$ 96.070
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
7RL Series
42M3859
Each
1+$ 364.070
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
100 Series
73K5102
Each
1+$ 377.130
1.2kA
ANSI Rated Window Type
1200:5
1.2:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
1.2kA
5A
130 Series
42M3932
Each
1+$ 67.780
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
5SFT Series
42M3884
Each
1+$ 164.250
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.2kA
5A
19SHT Series
42M3979
Each
1+$ 71.360
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
6SFT Series
42M4027
Each
1+$ 102.390
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
7SHT Series
42M3953
Each
1+$ 83.290
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
56SFT Series
42M3872
Each
1+$ 285.540
1.2kA
ANSI Rated Window Type
1200:5
1200:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.2kA
5A
125 Series
42M3989
Each
1+$ 91.040
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
6SHT Series
42M4082
Each
1+$ 189.430
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.2kA
5A
8SHT Series
42M3943
Each
1+$ 76.430
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
5SHT Series
42M4040
Each
1+$ 111.290
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
76RL Series
42M4066
Each
1+$ 161.710
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.2kA
5A
8RL Series
42M4013
Each
1+$ 102.360
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
7SFT Series
42M4053
TE CONNECTIVITY - CROMPTON
Each
1+$ 111.250
1.2kA
-
1200:5
1200:5
-
50Hz
12.5VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
16M5189
Each
1+$ 76.430
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
5RL Series
48AC9346

RoHS

Each
1+$ 55.000
-
-
1200:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30B 5RL Series
48AC9440

RoHS

Each
1+$ 65.000
-
-
1200:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30C 6SFT Series
48AC9522

RoHS

Each
1+$ 75.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30D 7SFT Series
48AC9360

RoHS

Each
1+$ 55.000
-
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
30VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30B 5SFT Series
48AC9536

RoHS

Each
1+$ 85.000
-
-
1200:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30D 7SHT Series
48AC9565

RoHS

Each
1+$ 110.000
-
-
1200:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30E 8ASHT Series
1-25 de 28 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS