0
0 itens$ 0.00

3kA Current Transformers :

6 produto(s) encontrado(s)
Encontre uma grande variedade de 3kA Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 300A, 200A, 400A & 500A Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton & Instrument Transformer.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K5090
Each
1+$ 398.350
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
120 Series
42M3877
Each
1+$ 299.820
3kA
ANSI Rated Window Type
3000:5
3000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3kA
5A
125 Series
73K5103
Each
1+$ 388.860
3kA
ANSI Rated Window Type
3000:5
3:5
-
50Hz
-
400Hz
146mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
130 Series
42M4073
Each
1+$ 214.250
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
8RL Series
42M3890
Each
1+$ 194.640
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
25VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3kA
5A
19SHT Series
42M3866
Each
1+$ 364.070
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
50VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
3kA
5A
100 Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS