400A Current Transformers:
23 produto(s) encontrado(s)Encontre uma grande variedade de 400A Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 300A, 200A, 400A & 500A Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Instrument Transformer, Simpson, Sifam Tinsley & Opto 22.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 61.140 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 70.580 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 400A | Split Core | - | - | Class 1 | - | - | - | 32mm | - | Chassis Mount | Wire Leaded | Metering | 400A | - | - | ||||||
73K4603 | INSTRUMENT TRANSFORMER | Each | 1+ $ 67.260 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | AL Series | ||||
42M3903 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 51.070 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 400A | 5A | 2SFT Series | ||||
42M4020 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 104.250 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SFT Series | ||||
52F5897 | Each | 1+ $ 78.620 | 400A | Donut | 80:1 | 400:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 400A | 5A | - | |||||
42M3973 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 85.930 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 6RL Series | ||||
Each | 1+ $ 85.000 | 400A | Split Core | - | 400:5 | Class 1 | - | 6.25VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 400A | 5A | Omega 10A Series | ||||||
42M4061 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 76.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 76SFT Series | ||||
42M4075 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 121.210 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 8RL Series | ||||
42M3948 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 56.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SHT Series | ||||
42M4092 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 137.430 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 8SHT Series | ||||
42M3867 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 285.540 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 400A | 5A | 100 Series | ||||
42M4034 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 91.320 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SHT Series | ||||
42M3899 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 84.480 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 2RL Series | ||||
63K9302 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 95.190 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 7RL Series | ||||
31M6897 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 76.750 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 76RL Series | ||||
42M3891 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 157.000 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 19SHT Series | ||||
42M3910 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 46.430 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 2SHT Series | ||||
74K2041 | INSTRUMENT TRANSFORMER | Each | Preço indisponível. Contacte os serviços de apoio ao cliente. | 400A | ANSI Rated Window Type | - | 400:5 | Class 10 | 50Hz | - | 60Hz | 206.5mm | 50Hz / 60Hz | Chassis Mount | Inserts | Metering & Protection | 400A | 5A | - | ||||
57K0495 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 86.860 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 6SFT Series | ||||
42M3958 | TE CONNECTIVITY - CROMPTON | Each | 1+ $ 65.110 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 56SFT Series | ||||