0
0 itens$ 0.00

400:5 Current Transformers :

38 produto(s) encontrado(s)
Encontre uma grande variedade de 400:5 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como 200:5, 100:5, 400:5 & 300:5 Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Sifam Tinsley, Carlo Gavazzi, Simpson & ABB.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3935
Each
1+$ 61.140
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
52F5897
Each
1+$ 78.620
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
14N8158
Each
1+$ 144.360
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
16AM5058

RoHS

Each
1+$ 195.210
5+$ 171.900
10+$ 166.330
25+$ 163.390
50+$ 160.430
-
Split Core
-
400:5
Class 1
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
400A
5A
CTA Series
73K4603
Each
1+$ 67.260
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
73K5453
Each
1+$ 70.580
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
99Y7726

RoHS

Each
1+$ 161.180
-
Split Core
400:5
400:5
Class 0.5
-
5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
400A
5A
-
42M3903
Each
1+$ 51.070
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
400A
5A
2SFT Series
82Y7689

RoHS

Each
1+$ 57.500
5+$ 54.100
10+$ 52.360
25+$ 49.740
50+$ 46.140
Mais preços...
-
Modular
-
400:5
Class 0.5
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT PRO XT SELV Series
82Y7697

RoHS

Each
1+$ 64.680
5+$ 60.850
10+$ 58.890
25+$ 55.950
50+$ 51.900
Mais preços...
-
Modular
-
400:5
Class 0.5
-
5VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT MAX SELV Series
42M4020
Each
1+$ 104.250
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M3973
Each
1+$ 85.930
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
6RL Series
42M4075
Each
1+$ 121.210
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M3948
Each
1+$ 56.750
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SHT Series
42M4061
Each
1+$ 76.750
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
57AH8828

RoHS

Each
1+$ 72.220
-
Toroidal
-
400:5
Class 1
-
40VA
-
60mm
-
Chassis Mount
Screw
Metering & Protection
400A
5A
RCT Series
42M4092
Each
1+$ 137.430
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
42M3867
Each
1+$ 285.540
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M4034
Each
1+$ 91.320
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SHT Series
42M3899
Each
1+$ 84.480
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
48AC9543

RoHS

Each
1+$ 75.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SHT Series
36AJ4621
TE CONNECTIVITY - CROMPTON
Each
1+$ 36.750
-
Molded Case
-
400:5
Class 1
-
5VA
-
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
63K9302
Each
1+$ 95.190
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
31M6897
Each
1+$ 76.750
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
48AC9459

RoHS

Each
1+$ 65.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SHT Series
1-25 de 38 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS