0
0 itens$ 0.00

Class 3 Current Transformers :

32 produto(s) encontrado(s)
Encontre uma grande variedade de Class 3 Current Transformers em Newark Brasil. Temos em estoque uma ampla variedade de Current Transformers, como Class 1, Class 2, Class 0.5 & Class 3 Current Transformers dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Sifam Tinsley, Carlo Gavazzi, ABB & Hobut.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
92C2885
Each
1+$ 113.820
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
96W2724

RoHS

Data e lote

Each
1+$ 1,333.420
5+$ 1,203.190
10+$ 1,179.130
25+$ 1,155.060
50+$ 1,131.000
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
09J4228

RoHS

Each
1+$ 72.550
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
54M1705

RoHS

Each
1+$ 13.140
5+$ 12.470
10+$ 11.690
25+$ 10.950
50+$ 10.140
Mais preços...
-
Molded Case
-
40:5
Class 3
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
40A
5A
13 Series
48AC9262

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
10J7695
Each
1+$ 51.070
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
36AJ3930
TE CONNECTIVITY - CROMPTON
Each
1+$ 105.940
5+$ 97.200
10+$ 90.770
20+$ 89.230
-
3-Phase Molded Case
-
100:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
M3N1 Series
16AM5056

RoHS

Each
1+$ 189.200
5+$ 166.560
10+$ 161.160
25+$ 158.300
50+$ 155.430
-
Split Core
-
200:5
Class 3
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
16AM5052

RoHS

Each
1+$ 160.480
5+$ 130.290
10+$ 128.200
25+$ 126.100
50+$ 123.880
-
Split Core
-
100:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
100A
5A
CTA Series
16AM5054

RoHS

Each
1+$ 166.680
5+$ 135.270
10+$ 133.100
25+$ 130.920
50+$ 128.610
-
Split Core
-
200:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
20C3988
Each
1+$ 179.740
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
82Y7670

RoHS

Each
1+$ 37.800
5+$ 35.090
10+$ 33.500
25+$ 31.700
50+$ 29.450
Mais preços...
-
Modular
-
40:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
82Y7671

RoHS

Each
1+$ 39.610
5+$ 36.900
10+$ 35.310
25+$ 33.510
50+$ 31.260
Mais preços...
-
Modular
-
50:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
82Y7672

RoHS

Each
1+$ 37.800
5+$ 35.090
10+$ 33.500
25+$ 31.700
50+$ 29.450
Mais preços...
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
48AC9261

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
42M3900
Each
1+$ 54.000
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
2RL Series
36AJ3935
TE CONNECTIVITY - CROMPTON
Each
1+$ 66.020
5+$ 60.570
10+$ 56.570
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
42M3913
Each
1+$ 52.000
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
75A
5A
2SHT Series
53M7098

RoHS

Each
1+$ 63.440
5+$ 60.020
10+$ 58.270
25+$ 55.630
50+$ 52.010
Mais preços...
-
Split Core
-
100:5
Class 3
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
100A
5A
-
19M1536
Each
1+$ 65.110
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
56SFT Series
48AC9272

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
Omega 30A 2SFT Series
36AJ3934

RoHS

TE CONNECTIVITY - CROMPTON
Each
1+$ 94.300
5+$ 86.530
10+$ 80.810
-
3-Phase Molded Case
-
150:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
M3N1 Series
48AC9263

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
Omega 30A 2RL Series
44AC2833
Each
1+$ 713.280
5+$ 699.310
10+$ 686.780
25+$ 669.600
50+$ 659.870
-
Ground-Fault
-
-
Class 3
-
25VA
-
160mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
12.5A
62.5mA
SE-CS10 Series
48AC9273

RoHS

Each
1+$ 35.000
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
Omega 30A 2SFT Series
1-25 de 32 itens
de 2 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS