| Quantidade | Preço |
|---|---|
| 1+ | $ 42.980 |
Informação do produto
Descrição geral do produto
SHBKIT is a 2-piece Grip-It™ strap wrench kit. The Grip-It™ strap wrench is completely adjustable to work in the tightest quarters. Solidly constructed of urethane-covered, high-strength belting attached to a lightweight I-beam handle. The patented, cam-action design permits uniform, high-torque application. The Grip-It™ strap wrench is made to resist scratching, damaging or deforming polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts. Also works on alternator belts, flywheels, and propeller assemblies. 6" strap wrench adjusts from 1-1/2 to 4" capacity and 12" strap wrench adjusts from 1-1/2 to 5" capacity. Under normal conditions, will not scratch, damage or deform polished pipe and fittings, plastic pipe and fittings, oil and water filters, glass pipe, PVC conduit, and polished shafts.
- Works in the tightest quarters
- Also works on alternator belts, flywheels, and propeller assemblies
- Urethane-covered, high-strength belting attached to lightweight I-beam handle
- Cam-action design permits uniform, high-torque application
- Aluminum die cast handle, urethane coated nylon strap
- Orange color
Avisos
Always wear approved eye protection. Do not push or hammer wrench. Do not extend handle length.
Notas
Grip-It™ strap wrenches are also available in 18inch length (Cat. No. S18HB).
Especificações Técnicas
2 Pcs of 6" & 12" Handles Strap Wrenches
To Be Advised
Grip-It Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto