Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.220 |
Informação do produto
Descrição geral do produto
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Notas
3 Years Manufacturer Warranty.
Especificações Técnicas
6mm
3.76"
No SVHC (21-Jan-2025)
0.24"
Multicomp Pro Wrenches
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto