T14BR3
Tape, Gaffer, Rubber Based Adhesive, Black, 10.7 mil (0.27 mm), 55 yard, 50.29 m

Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 43.600 |
Informação do produto
Descrição geral do produto
GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. It is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT. As an added feature for GT ProT tapes, DryChannelT tape has a center zone of deadened adhesive that leaves little-to-no residue on cables after tape is removed. GT Pro with DryChannel is everything you love about GT ProT, with the added benefit of clean cables when your job is finished. Tape should stick to flooring, not cables! With DryChannelT technology, that can be your worksite reality.
- Thickness - 10. 75mil
- Elongation - 5%
- Service Temp Max - 200 F
- Tensile Strength - 50 lbs./inch
- Standard Roll Length - 55 yards
- Width - 3”
- Color - Black"
Especificações Técnicas
Gaffer
50.29m
55yard
55yard
76.2"
-
Rubber Based Adhesive
Black
10.7 mil (0.27 mm)
50.29m
3mm
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto