| Quantidade | Preço |
|---|---|
| 1+ | $ 716.820 |
| 5+ | $ 683.090 |
| 10+ | $ 657.970 |
| 25+ | $ 626.760 |
| 50+ | $ 593.760 |
Descrição geral do produto
LV204 ultra violet UV exposure unit is a high quality British built UV unit that has been designed for use in the preparation of photosensitive materials for many industries including production of photo resist PCB’s ie Fortex Microtrak pre sensitized board, hot foil polymer plates, letterpress polymer plates, pad printing plates (clichés), sandblasting stencils, glass etching stencils or rubber stamps etc. The UV fluorescent tubes are in the base which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Colored black, each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area. On power up the unit runs through one timing cycle so that the UV tubes are pre heated up ready to give consistent exposure times.
- Exposure area 14 x 10.25”
- 4 x 15W Actinic Fluorescent UV tubes with Peak output wavelength 365nm
- Glass plate with high UV transparency for UV-A transmission
- Electronic ballast with no stroboscopic effect and no flicker
- Constant and even pressure from cellular foam in lid and glass plate
- All metal construction with steel case, programmable digital timer with memory
- Light power 5mW/cm² with even and high intensity illumination facilitated by high quality reflector
- 230VAC 50/60Hz IEC mains Inlet with fused mains on/off switch and power indicator
- Power consumption is 70Watts, 0-999 seconds timer
- Weight is 14Kg, dimensions of unit is 20.27inch x 15.74inch x 4.72inch
Especificações Técnicas
UV
400mm
260mm x 356mm
-
515mm
120mm
-
No SVHC (23-Jan-2024)
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto