Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.310 |
Informação do produto
Descrição geral do produto
The CT100 is a Cottontips™ Swab consists of cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical. Cottontips™ swabs are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. The cotton head is also compatible with bases and weak or dilute acids. Applicable for cleaning surfaces, removing flux residues and contaminants, applying oils, adhesives, fluxes and lubricants.
- Single headed
- Soft and highly absorbent
- Compatible with most solvents
- 100% Pure pharmaceutical grade bleached white cotton head
Aplicações
Maintenance & Repair, Industrial
Especificações Técnicas
Cotton
15.2cm
-
16mm x 4.8mm
Wood
No SVHC (14-Jun-2023)
Documentação técnica (1)
Alternativas para CT100
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto