Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 873.600 |
| 5+ | $ 838.260 |
| 10+ | $ 812.040 |
| 25+ | $ 764.990 |
| 50+ | $ 732.810 |
Informação do produto
Descrição geral do produto
MN4000 is a panel mounted thermal imager incorporates dual vision thermal and visual cameras which captures fully radiometric data every second. It can also be incorporated into a PLC or SCADA based network with its industrial MODBUS/TCP communications protocol, enabling greater control and integration into the user's existing plant control network. This dual vision, thermal and visual cameras, it captures fully radiometric data every second. It ensures the user never miss a problem again, monitor your electrical assets 24x7x365 with the MN4000 Panel Mounted Thermal Imager from CorDEX. Permanently installed into user electrical equipment, it provides continuous thermal monitoring, accessible using anything from a PLC control system to its on board webserver with an everyday web browser. Traditional IR Windows are “risk reduction” devices, this reduces the risk of an arc-flash being triggered by leaving the electrical equipment in its steady state but the risk still remains.
- Measurement accuracy of +2°/2% from -10 to +120C
- Easy to install and removable while live
- On-board web server for point-to-point communication
- Provided as standard with CorDEX MONITIR software for large scale deployments and analysis
- 80x60 pixels (4800 measuring points) IR resolution, fixed focus
- 63° diagonal field of view (FOV), 8 to 14um, <lt/>50mk (NETD) IR operation
- 640x480 visible resolution, LED flash (800lumens) low light Illumination
- 63° diagonal field of view (FOV), 1.0 LUX without illuminator sensitivity, IP54 rating
- 12/24VDC (2W, 3Wpeak) power supply, 11VDC to 30VDC power input range
- Operating temperature range from 0 to 40°C
Especificações Técnicas
-10°C
80 x 60
63° Diagonal
-
-
120°C
0.05K
-
-
No SVHC (25-Jun-2020)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto