Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 109.120 |
Informação do produto
Descrição geral do produto
OS303-series essential infrared thermometer boasts 12:1 field of view, -32 to 530°C temperature range and ±2% accuracy above 0°C. This essential level device is great for basic non-contact measurement of surfaces that are far away and very high temperatures. This unit has a fixed emissivity at 0.95 perfect for many applications. The small compact size makes this unit easy to carry for all-day usage and fits comfortably in the users hand. Applications with a 0.95 emissivity include asbestos, asphalt, oil, rubber, concrete, copper, ceramic, paper and many more. The 12:1 field of view, or distance to spot ratio, allows for precise measurement even from a larger distance.
- 500 ms response time
- Auto power off feature
- Single laser sighting for accurate targeting
- Min/max/avg functions
- Offset adjustment
Conteúdo
Infrared thermometer, 9V battery and operator’s manual.
Especificações Técnicas
-32°C to +530°C
0°C
OS303 Series
2%
50°C
No SVHC (17-Jan-2022)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto