| Quantidade | Preço |
|---|---|
| 1+ | $ 420.000 |
Informação do produto
Descrição geral do produto
The IW4000 is an Infrared IR Window manufactured from industrial grade materials designed to withstand electrical arcs and certified by Underwritten Laboratories (UL) to follow the very latest IR window standards. It is used to perform fast and safe infrared surveys of electrical equipment across all industry sectors. The IR window is the best of the best. When the priority is maximum flexibility and usability coupled with longevity and safety, the 100mm SMART IR window is the obvious solution. Incorporating all of the features of the smaller versions with the benefit of even greater viewing area, the window is the ultimate IR window solution.
- Intelligent multiple identification system for each individual window
- Arc flash tested against a 50kA short-circuit for 1 second at 11kV
- Embedded RFID chip enables open-architecture data basing with any compatible RFID enable device
- CorDEX CONNECT™ compatible for automatic transmission correct and reporting
- HYDROGARD™ coated broadband optic, impervious to moisture, mild acids and alkalis - guaranteed
- Spring loaded impact cover, automatically raises and holds during your IR scan in any orientation
- Compatible with other SMART tools, saving you time
- Shortwave IR capable
- Midwave IR capable
- Longwave IR capable
- NEMA-4/12 rating
Aplicações
Industrial
Especificações Técnicas
93mm
NEMA 4, 12
-
IP65
CorDEX TC7000 Series Thermal Imagers
No SVHC (25-Jun-2020)
Documentação técnica (1)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto