| Quantidade | Preço |
|---|---|
| 1+ | $ 18,850.200 |
| 5+ | $ 18,103.170 |
| 10+ | $ 17,686.920 |
| 25+ | $ 17,192.140 |
| 50+ | $ 16,738.380 |
Informação do produto
Descrição geral do produto
6824E-D4 is a PicoScope 6000E series deep-memory, high-performance, fixed-resolution and FlexRes oscilloscope. It is small and portable while offering the high-performance specifications required by engineers in the lab or on the move, and delivers the lowest cost of ownership for this class of instrument. The SuperSpeed USB 3.0 interface and hardware acceleration ensure that the display is smooth and responsive even with long captures. It gives you the waveform memory, resolution, and analysis tools that you need to perform stringent testing of today’s high-performance embedded computers and next-generation embedded system designs. It is ideal for design engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics, and automotive designs, and for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators, and similar facilities.
- Ultra-deep memory allows to capture 200ms waveforms at maximum sampling rate of 5GS/s
- PicoScope, PicoLog® and PicoSDK® software included, 21 serial protocol decoder/analyzers included
- Mask limit testing and user-definable alarms, high-resolution time-stamping of waveforms
- Over ten million DeepMeasure™ results per acquisition, high resolution for low-level signals
- Best-in-class bandwidth, sampling rate and memory depth, serial bus decoding and protocol analysis
- 500MHz bandwidth, 4GS memory, EN 61010-1:2010 + A1:2019 safety compliance
- 8, 10 or 12bit FlexRes vertical resolution, BNC(f), x10 probe readout-pin compatible input connector
- 1ns minimum detectable pulse width
- 8 channels, dimension is 9.645inch x 7.559inch x 2.421inch
- Operating temperature range from 0 to 40°C, 5 years warranty
Conteúdo
PicoScope 6000E series PC oscilloscope, P2056 500MHz 10:1 passive probes (4), User’s guide, 12V power adaptor (universal input), Localized IEC mains lead, USB cable (1.8m), Storage/carry case.
Especificações Técnicas
PicoScope 6000E Series
500MHz
1 Gpts
6824E PC OSC, 4x Passive Probe, 12V Power Adaptor, Localized IEC Mains Lead, 1.8m USB Cable, Case
-
8 Channel
5GSPS
850ps
5 Years
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto